Part Details for 252102-75 by Amphenol Corporation
Overview of 252102-75 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 252102-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
252102-75
|
Avnet Americas | RF / Coaxial Connector, MCX Coaxial, Right Angle Plug, Solder, 75 ohm, RG179/U, RG187A/U, Brass - Bag (Alt: 252102-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
252102-75
|
Avnet Americas | RF / Coaxial Connector, MCX Coaxial, Right Angle Plug, Solder, 75 ohm, RG179/U, RG187A/U, Brass - Bag (Alt: 252102-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$6.9000 / $10.0440 | Buy Now |
DISTI #
523-252102-75
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX RIGHT ANGLE PLUG 179/U GOLD RoHS: Compliant | 467 |
|
$10.5600 / $12.2800 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | RF MCX CONNECTOR, MALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 20 |
|
$12.5778 / $15.2973 | Buy Now |
DISTI #
252102-75
|
TTI | RF Connectors / Coaxial Connectors MCX RIGHT ANGLE PLUG 179/U GOLD pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 36 In Stock |
|
$11.5400 / $12.1600 | Buy Now |
DISTI #
252102-75
|
Avnet Abacus | RF / Coaxial Connector, MCX Coaxial, Right Angle Plug, Solder, 75 ohm, RG179/U, RG187A/U, Brass (Alt: 252102-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 252102-75
252102-75 CAD Models
252102-75 Part Data Attributes:
|
252102-75
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
252102-75
Amphenol Corporation
RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPILICABLE CABLE: RG-174/U, 188A/U CABLE | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | ACETAL/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.5 |