Part Details for 252101 by Amphenol Corporation
Results Overview of 252101 by Amphenol Corporation
- Distributor Offerings: (5 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
252101 Information
                            252101 by Amphenol Corporation is an RF MCX/MMCX Connector.
                            RF MCX/MMCX Connectors are under the broader part category of Connectors.
                        
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 252101
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                252101
                            
                        
                     
                 | 
                Avnet Americas | Conn MCX Plug 0 to 6GHz 50 Ohm Crimp ST Cable Mount Gold - Bag (Alt: 252101) COO: China RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 | 
                    
  | 
                $3.2689 / $4.7025 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                523-252101
                            
                        
                     
                 | 
                Mouser Electronics | RF Connectors / Coaxial Connectors MCX ST CRIMP PLUG 316/U NICKEL RoHS: Compliant | 0 | 
                     | 
                Order Now | |
| 
                    
                     | 
                Bristol Electronics | 1461 | 
                     | 
                RFQ | ||
| 
                    
                     | 
                Quest Components | 62 | 
                    
  | 
                $15.5400 / $18.9000 | Buy Now | |
| 
                    
                     | 
                Quest Components | 11 | 
                    
  | 
                $14.0000 / $15.7500 | Buy Now | 
US Tariff Estimator: 252101 by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 252101
252101 Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        252101
                                        Amphenol Corporation
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            252101
                                            Amphenol Corporation
                                            RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug,
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | AMPHENOL CORP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Factory Lead Time | 10 Weeks | |
| Samacsys Manufacturer | Amphenol | |
| Additional Feature | INSERTION LOSS MAX AT: 1 GHZ | |
| Body Depth | 0.599 inch | |
| Body/Shell Style | PLUG | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | RF MCX CONNECTOR | |
| Contact Finish Mating | GOLD | |
| Contact Finish Termination | GOLD | |
| Contact Gender | MALE | |
| Contact Resistance | 5 mΩ | |
| Contact Style | COAX | |
| Coupling Type | SNAP | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 1000VAC V | |
| Durability | 500 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Loss | 0.1 dB | |
| Insulation Resistance | 10000000000 Ω | |
| Insulator Material | POLYTETRAFLUOROETHYLENE | |
| JESD-609 Code | e4 | |
| MIL Conformance | NO | |
| Mounting Style | STRAIGHT | |
| Mounting Type | CABLE | |
| Number of Ports | 1 | |
| Operating Frequency-Max | 6 GHz | |
| Operating Temperature-Max | 165 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | GENERAL PURPOSE | |
| Panel Mount | NO | |
| Shell Finish | NICKEL | |
| Shell Material | BERYLLIUM COPPER | |
| Termination Type | CRIMP | |
| Total Number of Contacts | 1 | |
| VSWR | 1.3 | 
252101 Frequently Asked Questions (FAQ)
- 
                                    
                                    
The recommended torque value for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs). However, it's essential to consult the specific application requirements and follow the recommended torque values to ensure reliable connections.
 - 
                                    
                                    
Yes, the 252101 connector is designed to withstand high-vibration environments. Amphenol Corporation's connectors are tested to meet the requirements of various industries, including aerospace, defense, and industrial applications, which often involve high-vibration conditions.
 - 
                                    
                                    
The operating temperature range for the 252101 connector is -55°C to 125°C (-65°F to 257°F). However, it's essential to note that the temperature range may vary depending on the specific application and environmental conditions.
 - 
                                    
                                    
Yes, the 252101 connector is designed to operate in harsh environments. The connector's materials and construction are resistant to corrosion, and it can withstand exposure to humidity, salt spray, and other environmental stressors. However, it's crucial to consult the specific application requirements and follow the recommended guidelines for use in harsh environments.
 - 
                                    
                                    
The 252101 connector is not specifically designed for high-speed data transmission applications. It's primarily intended for power and signal applications. If you need a connector for high-speed data transmission, you should consider Amphenol Corporation's other products, such as their high-speed connectors or cable assemblies.