Part Details for 252100 by Amphenol Corporation
Overview of 252100 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 252100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
252100
|
Avnet Americas | Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold - Bulk (Alt: 252100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-252100
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX RIGHT ANGLE CRIMP PLUG 316/U-NIC RoHS: Compliant | 105 |
|
$4.8900 / $8.4600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for 252100
252100 CAD Models
252100 Part Data Attributes:
|
252100
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
252100
Amphenol Corporation
RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPILICABLE CABLES: RG-174/U, 188A/U, 316/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | ACETAL/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.5 |