Part Details for 2521 by Thomas & Betts
Overview of 2521 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F2622
|
Newark | Electrical, Thread Size - Imperial:1/2" Npt, Thread Size - Metric:-, Cable Diameter Min:0.25", Cable Diameter Max:0.375", Cable Gland Material:Zinc, Die Cast, Gland Colour:Metallic, Ip/Nema Rating:-, Product Range:- Rohs Compliant: Yes |Abb Thomas & Betts 2521 Min Qty: 1 Package Multiple: 25 Date Code: 1 Container: Pack | 6 |
|
$261.6500 / $283.6200 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Liquidtight Strain Relief Zinc Die Cast Pack |
347 In Stock |
|
$7.7700 / $9.5300 | Buy Now |
|
Master Electronics | Cable Accessories Liquidtight Strain Relief Zinc Die Cast Pack |
347 In Stock |
|
$7.7700 / $9.5300 | Buy Now |
Part Details for 2521
2521 CAD Models
2521 Part Data Attributes:
|
2521
Thomas & Betts
Buy Now
|
Compare Parts:
2521
Thomas & Betts
|
Samacsys Manufacturer | THOMAS & BETTS |