Part Details for 2520M by New Japan Radio Co Ltd
Overview of 2520M by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3541AIA2C12520M200.000000 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator | |
SIT3541AIA2C12520M125.000000 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator | |
SIT3541AIA2C12520M20.000000 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator |