Part Details for 2520RN562G101S by Knowles Capacitors
Overview of 2520RN562G101S by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2520RN562G101S
2520RN562G101S CAD Models
2520RN562G101S Part Data Attributes
|
2520RN562G101S
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2520RN562G101S
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2520 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.57 mm | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2520 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for 2520RN562G101S
This table gives cross-reference parts and alternative options found for 2520RN562G101S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2520RN562G101S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2520N562G101YHT-HB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520, | Knowles Capacitors | 2520RN562G101S vs 2520N562G101YHT-HB |
2520N562G101PWM | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520, | Knowles Capacitors | 2520RN562G101S vs 2520N562G101PWM |
2520RN562G101CW | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520, | Knowles Capacitors | 2520RN562G101S vs 2520RN562G101CW |
2520N562G101DTM | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520, | Knowles Capacitors | 2520RN562G101S vs 2520N562G101DTM |
2520RN562G101NT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520, | Knowles Capacitors | 2520RN562G101S vs 2520RN562G101NT |
2520RN562G101N | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520, | Knowles Capacitors | 2520RN562G101S vs 2520RN562G101N |
2520RN562G101NGT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520, | Knowles Capacitors | 2520RN562G101S vs 2520RN562G101NGT |
2520N562G101YH-HS | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520, | Knowles Capacitors | 2520RN562G101S vs 2520N562G101YH-HS |
2520RN562G101KW | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520, | Knowles Capacitors | 2520RN562G101S vs 2520RN562G101KW |
2520N562G101YHW-HS | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520, | Knowles Capacitors | 2520RN562G101S vs 2520N562G101YHW-HS |