Part Details for 2520RN562F201PR by Knowles Capacitors
Overview of 2520RN562F201PR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2520RN562F201PR
2520RN562F201PR CAD Models
2520RN562F201PR Part Data Attributes
|
2520RN562F201PR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2520RN562F201PR
Knowles Capacitors
Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2520 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.57 mm | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2520 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for 2520RN562F201PR
This table gives cross-reference parts and alternative options found for 2520RN562F201PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2520RN562F201PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2520N562F201YH-HK | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520, | Knowles Capacitors | 2520RN562F201PR vs 2520N562F201YH-HK |
2520N562F201DW | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520, | Knowles Capacitors | 2520RN562F201PR vs 2520N562F201DW |
2520N562F201DHT-HK | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520, | Knowles Capacitors | 2520RN562F201PR vs 2520N562F201DHT-HK |
2520N562F201YW | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520, | Knowles Capacitors | 2520RN562F201PR vs 2520N562F201YW |
2520N562F201DT | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520, | Knowles Capacitors | 2520RN562F201PR vs 2520N562F201DT |
2520N562F201PH-HS | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520, | Knowles Capacitors | 2520RN562F201PR vs 2520N562F201PH-HS |
2520RN562F201NGT | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520, | Knowles Capacitors | 2520RN562F201PR vs 2520RN562F201NGT |
2520RN562F201KW | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520, | Knowles Capacitors | 2520RN562F201PR vs 2520RN562F201KW |
2520RN562F201NTM | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520, | Knowles Capacitors | 2520RN562F201PR vs 2520RN562F201NTM |
2520N562F201YHW-HK | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2520, | Knowles Capacitors | 2520RN562F201PR vs 2520N562F201YHW-HK |