Part Details for 2520RN122M801C by Knowles Capacitors
Overview of 2520RN122M801C by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2520RN122M801C
2520RN122M801C CAD Models
2520RN122M801C Part Data Attributes
|
2520RN122M801C
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2520RN122M801C
Knowles Capacitors
Ceramic Capacitor, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2520,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2520 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.57 mm | |
JESD-609 Code | e3 | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 800 V | |
Size Code | 2520 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for 2520RN122M801C
This table gives cross-reference parts and alternative options found for 2520RN122M801C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2520RN122M801C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2520N122M801NHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2520, | 2520RN122M801C vs 2520N122M801NHW |
2520N122M801VHTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2520, | 2520RN122M801C vs 2520N122M801VHTM |
2520N122M801YHT-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2520, | 2520RN122M801C vs 2520N122M801YHT-HK |
2520N122M801NH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2520, | 2520RN122M801C vs 2520N122M801NH |
2520RN122M801PRTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2520, | 2520RN122M801C vs 2520RN122M801PRTM |
2520N122M801S | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2520, | 2520RN122M801C vs 2520N122M801S |
2520RN122M801NGW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2520, | 2520RN122M801C vs 2520RN122M801NGW |
2520N122M801SHT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2520, | 2520RN122M801C vs 2520N122M801SHT |
2520N122M801YHWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2520, | 2520RN122M801C vs 2520N122M801YHWM |
2520RN122M801NG | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 800V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 2520, | 2520RN122M801C vs 2520RN122M801NG |