2520RB684M160CWM
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2520,

Overview of 2520RB684M160CWM by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2520RB684M160CWM by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2520RB684M160CWM by Knowles Capacitors

2520RB684M160CWM
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 2520
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.68 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.57 mm
JESD-609 Code
e3
Length
6.35 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
2520
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
5.08 mm
Want to compare parts?
  1. 2520RB684M160CWM
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2520,
    VS

Alternate Parts for 2520RB684M160CWM

This table gives cross-reference parts and alternative options found for 2520RB684M160CWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2520RB684M160CWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2520B684M160YWM Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2520, Knowles Capacitors 2520RB684M160CWM vs 2520B684M160YWM
2520C684M160P Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2520, Knowles Capacitors 2520RB684M160CWM vs 2520C684M160P
2520RB684M160KM Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2520, Knowles Capacitors 2520RB684M160CWM vs 2520RB684M160KM
2520C684M160BW Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2520, Knowles Capacitors 2520RB684M160CWM vs 2520C684M160BW
2520B684M160Y Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2520, Knowles Capacitors 2520RB684M160CWM vs 2520B684M160Y
2520B684M160D Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2520, Knowles Capacitors 2520RB684M160CWM vs 2520B684M160D
2520B684M160YTM Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2520, Knowles Capacitors 2520RB684M160CWM vs 2520B684M160YTM
2520C684M160KWM Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2520, Knowles Capacitors 2520RB684M160CWM vs 2520C684M160KWM
2520RB684M160NW Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2520, Knowles Capacitors 2520RB684M160CWM vs 2520RB684M160NW
2520C684M160EWM Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2520, Knowles Capacitors 2520RB684M160CWM vs 2520C684M160EWM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2520RB684M160CWM by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2520RB684M160CWM by Knowles Capacitors

  • Please alert me when 2520RB684M160CWM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2520RB684M160CWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2520RB684M160CWM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2520RB684M160CWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2520RB684M160CWM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2520RB684M160CWM by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: