Part Details for 2520N391P102PHW by Knowles Capacitors
Overview of 2520N391P102PHW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2520N391P102PHW
2520N391P102PHW CAD Models
2520N391P102PHW Part Data Attributes
|
2520N391P102PHW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2520N391P102PHW
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2520,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2520 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.57 mm | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2520 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for 2520N391P102PHW
This table gives cross-reference parts and alternative options found for 2520N391P102PHW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2520N391P102PHW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2520N391P102YH | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2520, | Knowles Capacitors | 2520N391P102PHW vs 2520N391P102YH |
2520N391P102DH-HB | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2520, | Knowles Capacitors | 2520N391P102PHW vs 2520N391P102DH-HB |
2520N391P102NHM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2520, | Knowles Capacitors | 2520N391P102PHW vs 2520N391P102NHM |
2520N391P102PHTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2520, | Knowles Capacitors | 2520N391P102PHW vs 2520N391P102PHTM |
SM22N391P102A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2520, | KEMET Corporation | 2520N391P102PHW vs SM22N391P102A |
2520N391P102NHW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2520, | Knowles Capacitors | 2520N391P102PHW vs 2520N391P102NHW |
2520N391P102PHT-HK | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2520, | Knowles Capacitors | 2520N391P102PHW vs 2520N391P102PHT-HK |
2520N391P102YHW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2520, | Knowles Capacitors | 2520N391P102PHW vs 2520N391P102YHW |
2520N391P102DHT-HK | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2520, | Knowles Capacitors | 2520N391P102PHW vs 2520N391P102DHT-HK |
2520N391P102V | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2520, | Knowles Capacitors | 2520N391P102PHW vs 2520N391P102V |