Part Details for 2520C223M152BTM by Knowles Capacitors
Overview of 2520C223M152BTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2520C223M152BTM
2520C223M152BTM CAD Models
2520C223M152BTM Part Data Attributes
|
2520C223M152BTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2520C223M152BTM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2520,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2520 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.57 mm | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2520 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Copper (Cu) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for 2520C223M152BTM
This table gives cross-reference parts and alternative options found for 2520C223M152BTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2520C223M152BTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2520RB223M152ST | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2520, | Knowles Capacitors | 2520C223M152BTM vs 2520RB223M152ST |
2520RB223M152NTM | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2520, | Knowles Capacitors | 2520C223M152BTM vs 2520RB223M152NTM |
2520C223M152KM | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2520, | Knowles Capacitors | 2520C223M152BTM vs 2520C223M152KM |
2520B223M152PM | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2520, | Knowles Capacitors | 2520C223M152BTM vs 2520B223M152PM |
2520C223M152PTM | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2520, | Knowles Capacitors | 2520C223M152BTM vs 2520C223M152PTM |
2520C223M152EM | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2520, | Knowles Capacitors | 2520C223M152BTM vs 2520C223M152EM |
2520C223M152ETM | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2520, | Knowles Capacitors | 2520C223M152BTM vs 2520C223M152ETM |
2520B223M152SHWM | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2520, | Knowles Capacitors | 2520C223M152BTM vs 2520B223M152SHWM |
2520B223M152DHM | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2520, | Knowles Capacitors | 2520C223M152BTM vs 2520B223M152DHM |
2520B223M152CHW | Ceramic Capacitor, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2520, | Knowles Capacitors | 2520C223M152BTM vs 2520B223M152CHW |