Part Details for 2520 by Thomas & Betts
Overview of 2520 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F2621
|
Newark | Electrical, Thread Size - Imperial:1/2" Npt, Thread Size - Metric:-, Cable Diameter Min:0.125", Cable Diameter Max:0.25", Cable Gland Material:Zinc, Die Cast, Gland Colour:Metallic, Ip/Nema Rating:-, Product Range:- Rohs Compliant: Yes |Abb Thomas & Betts 2520 (Alternate Part Number: 7314150023752 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$251.5800 / $272.7100 | Buy Now |
|
Bisco Industries | 56 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Accessories Liquidtight Strain Relief Straight Zinc Die Cast |
45 In Stock |
|
$7.9700 / $10.5500 | Buy Now |
|
Master Electronics | Connector Accessories Liquidtight Strain Relief Straight Zinc Die Cast |
45 In Stock |
|
$7.9700 / $10.5500 | Buy Now |