There are no models available for this part yet.
Overview of 2520 by Lasko Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for 2520 by Lasko Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Stand Fan Wht 16in. Brown Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 113 |
|
$35.4000 | Buy Now |
CAD Models for 2520 by Lasko Products Inc
Related Parts for 2520
-
251R14S4R3BV4TFixed Capacitors
-
245Headers and Edge Type Connectors
-
43CTQ100STRLRectifier Diodes
-
2N7002-T1-GE3Power Field-Effect Transistors
-
3.0SMCJ100ATRTransient Suppressors
-
ATSAM4SD32CA-CFUMicrocontrollers
-
XC9226A33CMRSwitching Regulator or Controllers
-
2SK1824Small Signal Field-Effect Transistors
-
2992Terminals and Terminal Blocks