Part Details for 2520 by Heyco
Overview of 2520 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for 2520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-2520
|
Mouser Electronics | Bumpers / Feet FSR 16-14-08 BLACK RoHS: Compliant | 1616 |
|
$0.2390 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2560 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.1478 / $0.3934 | Buy Now |
DISTI #
HEY2520
|
DB Roberts | FSR 16-14-08 BLACK | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 5000 Factory Stock |
|
$0.1478 / $0.3934 | Buy Now |
Part Details for 2520
2520 CAD Models
2520 Part Data Attributes
|
2520
Heyco
Buy Now
|
Compare Parts:
2520
Heyco
|
Samacsys Manufacturer | Heyco |