Part Details for 2520-RS by PCE
Results Overview of 2520-RS by PCE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2520-RS Information
2520-RS by PCE is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for 2520-RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2520-RS
|
TME | Connector: AC supply, female, socket, 2P+PE, 250VAC, 16A, for cable Min Qty: 500 | 0 |
|
$4.9500 | RFQ |