Part Details for 252-6012-005 by ITT Interconnect Solutions
Overview of 252-6012-005 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XFL6012-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625 | |
MLC1260-122MXB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 252-6012-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-252-6012-005-ND
|
DigiKey | 252-6012-005 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$271.2500 / $305.1200 | Buy Now |
|
Onlinecomponents.com | Itt Cannon |Itt Cannon 252-6012-005 RoHS: Compliant |
18 Partner Stock |
|
$261.0800 / $314.6600 | Buy Now |
DISTI #
61920576
|
Verical | 252-6012-005 Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$239.9600 / $269.9300 | Buy Now |
DISTI #
2526012005-ITT
|
TME | D-Sub | 18 |
|
Buy Now | |
|
Master Electronics | Itt Cannon |Itt Cannon 252-6012-005 RoHS: Compliant |
18 Partner Stock |
|
$261.0800 / $314.6600 | Buy Now |