252-56
Description: Visible LED

Overview of 252-56 by SloanLED

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for 252-56 by SloanLED

Part # Manufacturer Description Stock Price Buy
DISTI # 70015888
RS Indicator Panel Mount LED Mnt-Sz 0.313" Screw Blue 5VDC Leads | SloanLED 252-56 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 7
  • 1 $19.8500
  • 5 $19.2500
  • 10 $18.2600
  • 100 $16.8700
$16.8700 / $19.8500 Buy Now

CAD Models for 252-56 by SloanLED
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 252-56 by SloanLED

252-56
SloanLED
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SLOANLED
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
ULTRA BLUE
Configuration
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.02 A
Forward Voltage-Max
5 V
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.032 mm
Packing Method
BULK
Shape
ROUND
Surface Mount
NO
T-code
T-1 3/4
Want to compare parts?
  1. 252-56
    SloanLED
    Visible LED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 252-56 by SloanLED.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 252-56 by SloanLED

  • Please alert me when 252-56 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 252-56 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 252-56 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 252-56 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 252-56.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 252-56 by SloanLED

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: