Part Details for 252-52 by SloanLED
Overview of 252-52 by SloanLED
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 252-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70015877
|
RS | Panel Mount Indicator LED 0.313" Leads Green 5VDC Fixed Lamp 252 Series | SloanLED 252-52 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$16.8700 / $19.8500 | Buy Now |
|
Powell Electronics | TLA, PANEL MOUNT LED, 5V, GREEN, 6" LEAD Min Qty: 5 | 25 |
|
$17.1200 | Buy Now |
Part Details for 252-52
252-52 CAD Models
252-52 Part Data Attributes
|
252-52
SloanLED
Buy Now
Datasheet
|
Compare Parts:
252-52
SloanLED
Visible LED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SLOANLED | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 5 V | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.032 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
T-code | T-1 3/4 |