Part Details for 252-5059-001 by ITT Interconnect Solutions
Overview of 252-5059-001 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-059LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 16S 2P Right Angle Receptacle, Solder To Board | |
59202-G24-25-059LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 50 Positions. | |
66925-059LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 118 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 252-5059-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-252-5059-001-ND
|
DigiKey | SLEEVE D SNAP COAX INNER Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$8.5100 | Buy Now |
|
Onlinecomponents.com | Itt Cannon |Itt Cannon 252-5059-001 RoHS: Compliant |
53 Partner Stock |
|
$8.0700 / $10.5900 | Buy Now |
DISTI #
61920981
|
Verical | 252-5059-001 Min Qty: 9 Package Multiple: 1 | Americas - 53 |
|
$7.5300 | Buy Now |
DISTI #
2525059001-ITT
|
TME | 252-5059-001 | 53 |
|
Buy Now | |
|
Master Electronics | Itt Cannon |Itt Cannon 252-5059-001 RoHS: Compliant |
53 Partner Stock |
|
$8.0700 / $10.5900 | Buy Now |