Part Details for 252-103 by WAGO Innovative Connections
Overview of 252-103 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 252-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9737
|
Newark | 2-Conductor Modular Pcb Connector, For Individual Solder Pins, Push-Button, 0.8 Mm , Pin Spacing 3.5 Mm, 3-Pole, 0,80 Mm , Gray |Wago 252-103 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.7000 | Buy Now |
DISTI #
2946-252-103-ND
|
DigiKey | 2-CONDUCTOR MODULAR PCB CONNECTO Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.5889 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | 2-conductor female connector - push-button - PUSH WIRE® - 0.8 mm Ø - Pin spacing 3.5 mm - 3-pole - for solder pin strip - 0,50 mm² - gray RoHS: Compliant | 0 |
|
$1.3800 / $1.9800 | Buy Now |
Part Details for 252-103
252-103 CAD Models
252-103 Part Data Attributes:
|
252-103
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
252-103
WAGO Innovative Connections
Strip Terminal Block, 2A, 0.8mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Rated Current | 2 A | |
Rated Voltage | 100 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.8 mm2 |