Part Details for 252-0127-000 by ITT Interconnect Solutions
Overview of 252-0127-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 252-0127-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0963
|
Newark | Connector |Itt Cannon 252-0127-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.9400 / $98.2400 | Buy Now |
DISTI #
2266-252-0127-000-ND
|
DigiKey | 252-0127-000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$76.6400 / $82.7700 | Buy Now |
DISTI #
1003-252-0127-000-ND
|
DigiKey | MIL-DTL 5015 FIREWALL Min Qty: 50 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$103.4816 | Buy Now |
DISTI #
965-252-0127-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 31 |
|
$75.1700 / $107.1300 | Buy Now |
DISTI #
ITT252-0127-000
|
Heilind Electronics | ADPTR MS-K 4-6 CRIMP POT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
53 Partner Stock |
|
$70.1800 / $111.8300 | Buy Now |
DISTI #
61915949
|
Verical | Standard circular Connection RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 53 |
|
$67.8000 / $73.2300 | Buy Now |
DISTI #
ITT252-0127-000
|
Interstate Connecting Components | ADPTR MS-K 4-6 CRIMP POT | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
53 Partner Stock |
|
$70.1800 / $111.8300 | Buy Now |