Part Details for 251R15S240JV4E by Johanson Technology Inc
Overview of 251R15S240JV4E by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 251R15S240JV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T1802
|
Newark | Cap, 24Pf, 250V, 5%, C0G/Np0, 0805, Smd, Capacitance:24Pf, Voltage Rating:250V, Product Range:S Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0805 [2012 Metric], Automotive Qualification Rohs Compliant: Yes |Johanson Technology 251R15S240JV4E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$0.0310 | Buy Now |
DISTI #
52R9123
|
Newark | Hi-Q Mlcc 0805,24Pf,±5% /7 Inch Reel |Johanson Technology 251R15S240JV4E RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1330 | Buy Now |
Part Details for 251R15S240JV4E
251R15S240JV4E CAD Models
251R15S240JV4E Part Data Attributes
|
251R15S240JV4E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R15S240JV4E
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 251R15S240JV4E
This table gives cross-reference parts and alternative options found for 251R15S240JV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R15S240JV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R15S240JT6S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000024uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | 251R15S240JV4E vs 251R15S240JT6S |
251R15S240JV3Z | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000024 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R15S240JV4E vs 251R15S240JV3Z |
251R15S240JG6E | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000024uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S240JV4E vs 251R15S240JG6E |
251R15S240JC6S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000024uF, 0805, | Johanson Technology Inc | 251R15S240JV4E vs 251R15S240JC6S |
251R15S240JV4U | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S240JV4E vs 251R15S240JV4U |
251R15S240JU4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000024uF, 0805, | Johanson Technology Inc | 251R15S240JV4E vs 251R15S240JU4S |
251R15S240JV4Z | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000024 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R15S240JV4E vs 251R15S240JV4Z |
251R15S240JV4Z | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S240JV4E vs 251R15S240JV4Z |
251R15S240JC3W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000024uF, 0805, | Johanson Technology Inc | 251R15S240JV4E vs 251R15S240JC3W |
251R15S240JG3S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000024uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S240JV4E vs 251R15S240JG3S |