Part Details for 251R15S1R7BV4E by Johanson Technology Inc
Results Overview of 251R15S1R7BV4E by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
251R15S1R7BV4E Information
251R15S1R7BV4E by Johanson Technology Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 251R15S1R7BV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R9095
|
Newark | Hi-Q Mlcc 0805,1.5Pf,±0.1 /7 Inch Reel |Johanson Technology 251R15S1R7BV4E RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1570 | Buy Now |
Part Details for 251R15S1R7BV4E
251R15S1R7BV4E CAD Models
251R15S1R7BV4E Part Data Attributes
|
251R15S1R7BV4E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R15S1R7BV4E
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000017 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.8824% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5.8824% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 251R15S1R7BV4E
This table gives cross-reference parts and alternative options found for 251R15S1R7BV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R15S1R7BV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
251R15S1R7BC4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.8824% +Tol, 5.8824% -Tol, NP0, -/+30ppm/Cel TC, 0.0000017uF, 0805, | 251R15S1R7BV4E vs 251R15S1R7BC4W |
251R15S1R7BU6W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.8824% +Tol, 5.8824% -Tol, NP0, -/+30ppm/Cel TC, 0.0000017uF, 0805, | 251R15S1R7BV4E vs 251R15S1R7BU6W |
251R15S1R7BT3U | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000017uF, SURFACE MOUNT, 0805, CHIP | 251R15S1R7BV4E vs 251R15S1R7BT3U |
251R15S1R7BT4Z | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000017uF, SURFACE MOUNT, 0805, CHIP | 251R15S1R7BV4E vs 251R15S1R7BT4Z |
MK05V71R7BAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.8824% +Tol, 5.8824% -Tol, C0G, -/+30ppm/Cel TC, 0.0000017uF, 0805, | 251R15S1R7BV4E vs MK05V71R7BAT9A |
251R15S1R7BT3Z | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000017uF, SURFACE MOUNT, 0805, CHIP | 251R15S1R7BV4E vs 251R15S1R7BT3Z |
251R15S1R7BC3Z | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.8824% +Tol, 5.8824% -Tol, NP0, -/+30ppm/Cel TC, 0.0000017uF, 0805, | 251R15S1R7BV4E vs 251R15S1R7BC3Z |
251R15S1R7BT6Z | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000017 uF, SURFACE MOUNT, 0805, CHIP | 251R15S1R7BV4E vs 251R15S1R7BT6Z |
251R15S1R7BG6W | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000017uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | 251R15S1R7BV4E vs 251R15S1R7BG6W |
251R15S1R7BG6Z | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000017 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | 251R15S1R7BV4E vs 251R15S1R7BG6Z |