There are no models available for this part yet.
Overview of 251R15S180GV4E by Johanson Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 251R15S180GV4E by Johanson Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97M6063
|
Newark | Capacitor, ceramic,18Pf,250Vdc,2-% Tol,2+% Tol, np0-Tc Code,-30,30Ppm-Tc |Johanson Technology 251R15S180GV4E RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1850 | Buy Now |
CAD Models for 251R15S180GV4E by Johanson Technology Inc
Part Data Attributes for 251R15S180GV4E by Johanson Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON TECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.02 mm
|
JESD-609 Code
|
e3
|
Length
|
2.03 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.27 mm
|
Alternate Parts for 251R15S180GV4E
This table gives cross-reference parts and alternative options found for 251R15S180GV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R15S180GV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R15S180GT4U | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | 251R15S180GV4E vs 251R15S180GT4U |
251R15S180GT3Z | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000018 uF, SURFACE MOUNT, 0805, CHIP | Johanson Dielectrics Inc | 251R15S180GV4E vs 251R15S180GT3Z |
251R15S180GT4E | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | 251R15S180GV4E vs 251R15S180GT4E |
251R15S180GV6Z | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S180GV4E vs 251R15S180GV6Z |
251R15S180GT6Z | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | 251R15S180GV4E vs 251R15S180GT6Z |
251R15S180GT6S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | 251R15S180GV4E vs 251R15S180GT6S |
251R15S180GV6U | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S180GV4E vs 251R15S180GV6U |
251R15S180GG4U | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S180GV4E vs 251R15S180GG4U |
251R15S180GU6U | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0805, | Johanson Technology Inc | 251R15S180GV4E vs 251R15S180GU6U |
251R15S180GC4U | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0805, | Johanson Technology Inc | 251R15S180GV4E vs 251R15S180GC4U |