Part Details for 251R14SR60BG4S by Johanson Dielectrics Inc
Overview of 251R14SR60BG4S by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14SR60BG4S
251R14SR60BG4S CAD Models
251R14SR60BG4S Part Data Attributes
|
251R14SR60BG4S
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
251R14SR60BG4S
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 251R14SR60BG4S
This table gives cross-reference parts and alternative options found for 251R14SR60BG4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14SR60BG4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603HQN251-R60BGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14SR60BG4S vs C0603HQN251-R60BGE |
251R14SR60BG4W | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000006uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | 251R14SR60BG4S vs 251R14SR60BG4W |
251R14SR60BV4W | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000006uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | 251R14SR60BG4S vs 251R14SR60BV4W |
SQCSVA0R6BAQ1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14SR60BG4S vs SQCSVA0R6BAQ1A |
0603N0R6B251CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP | 251R14SR60BG4S vs 0603N0R6B251CT |
SQCSVA0R6BA13A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14SR60BG4S vs SQCSVA0R6BA13A |
SQCSVA0R6BAQWE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14SR60BG4S vs SQCSVA0R6BAQWE |
251R14SR60BT4Y | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000006uF, SURFACE MOUNT, 0603, CHIP | 251R14SR60BG4S vs 251R14SR60BT4Y |
SQCSVA0R6BA7WE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP | 251R14SR60BG4S vs SQCSVA0R6BA7WE |
251R14SR60BT4R | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0603, CHIP | 251R14SR60BG4S vs 251R14SR60BT4R |