Part Details for 251R14S8R2CV4T by Johanson Technology Inc
Overview of 251R14S8R2CV4T by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 251R14S8R2CV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T1788
|
Newark | Capacitor Rf, 8.2Pf, 250V, 0603, Capacitance:8.2Pf, Voltage Rating:250V, Product Range:S Series, Capacitance Tolerance:± 0.25Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Johanson Technology 251R14S8R2CV4T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2601 |
|
$0.0980 / $0.1330 | Buy Now |
DISTI #
59J7480
|
Newark | Mlcc Capacitor, 8.2Pf, 250V, C0G/Np0, 0.25Pf, 0603, Full Reel, Capacitance:8.2Pf, Voltage Rating:250V, Product Range:S Series, Capacitance Tolerance:± 0.25Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric] Rohs Compliant: Yes |Johanson Technology 251R14S8R2CV4T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0800 | Buy Now |
Part Details for 251R14S8R2CV4T
251R14S8R2CV4T CAD Models
251R14S8R2CV4T Part Data Attributes
|
251R14S8R2CV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S8R2CV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.0488% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S8R2CV4T
This table gives cross-reference parts and alternative options found for 251R14S8R2CV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S8R2CV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S8R2CG4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S8R2CV4T vs 251R14S8R2CG4R |
C0603T829CAGBL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | 251R14S8R2CV4T vs C0603T829CAGBL |
C0603X829CAGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S8R2CV4T vs C0603X829CAGALTU |
251R14S8R2CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000082 uF, SURFACE MOUNT, 0603, CHIP | Johanson Dielectrics Inc | 251R14S8R2CV4T vs 251R14S8R2CT4Y |
C0603T829CAGBLTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | KEMET Corporation | 251R14S8R2CV4T vs C0603T829CAGBLTU |
CQ0603CPNPOYBN8R2 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, | YAGEO Corporation | 251R14S8R2CV4T vs CQ0603CPNPOYBN8R2 |
C0603C829CAGACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S8R2CV4T vs C0603C829CAGACAUTO |
251R14S8R2CC4T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.0488% +Tol, 3.0488% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Johanson Technology Inc | 251R14S8R2CV4T vs 251R14S8R2CC4T |
SQCSVA8R2CA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 251R14S8R2CV4T vs SQCSVA8R2CA1ME |
CHV0603F2508R2CCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Cal-Chip Electronics | 251R14S8R2CV4T vs CHV0603F2508R2CCT |