Part Details for 251R14S5R6DV4T by Johanson Technology Inc
Overview of 251R14S5R6DV4T by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 251R14S5R6DV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5975
|
Newark | Capacitor, ceramic,5.6Pf,250Vdc,.5-Pf Tol,.5+Pf Tol, np0-Tc Code,-30,30Ppm-Tc |Johanson Technology 251R14S5R6DV4T RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0570 | Buy Now |
Part Details for 251R14S5R6DV4T
251R14S5R6DV4T CAD Models
251R14S5R6DV4T Part Data Attributes
|
251R14S5R6DV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S5R6DV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.9286% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.9286% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S5R6DV4T
This table gives cross-reference parts and alternative options found for 251R14S5R6DV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S5R6DV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603COG5R6D251CTD | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Eyang Technology Development Co Ltd | 251R14S5R6DV4T vs C0603COG5R6D251CTD |
C0603T569DAGCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | 251R14S5R6DV4T vs C0603T569DAGCC7411 |
0603Y2505P60DCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S5R6DV4T vs 0603Y2505P60DCR |
0603J2505P60DCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S5R6DV4T vs 0603J2505P60DCT |
C0603X569DAGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S5R6DV4T vs C0603X569DAGAC |
251R14S5R6DV4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S5R6DV4T vs 251R14S5R6DV4W |
C0603X569DAGAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S5R6DV4T vs C0603X569DAGAC7081 |
HC0603CG5R6D251 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | 251R14S5R6DV4T vs HC0603CG5R6D251 |
251R14S5R6DC4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Johanson Technology Inc | 251R14S5R6DV4T vs 251R14S5R6DC4S |
CQ0603DRNPOYBN5R6 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 251R14S5R6DV4T vs CQ0603DRNPOYBN5R6 |