Part Details for 251R14S3R6CV4T by Johanson Technology Inc
Overview of 251R14S3R6CV4T by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 251R14S3R6CV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5953
|
Newark | Capacitor, ceramic,3.6Pf,250Vdc,.25-Pf Tol,.25+Pf Tol, np0-Tc Code,-30,30Ppm-Tc |Johanson Technology 251R14S3R6CV4T RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0580 | Buy Now |
Part Details for 251R14S3R6CV4T
251R14S3R6CV4T CAD Models
251R14S3R6CV4T Part Data Attributes
|
251R14S3R6CV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S3R6CV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.9444% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.9444% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S3R6CV4T
This table gives cross-reference parts and alternative options found for 251R14S3R6CV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S3R6CV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF18N3R6C251CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 251R14S3R6CV4T vs RF18N3R6C251CG |
C0603X369CAGAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S3R6CV4T vs C0603X369CAGAC3190 |
251R14S3R6CV4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000036 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R14S3R6CV4T vs 251R14S3R6CV4Y |
251R14S3R6CC4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.9444% +Tol, 6.9444% -Tol, NP0, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Johanson Technology Inc | 251R14S3R6CV4T vs 251R14S3R6CC4Y |
0603J2503P60CCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Knowles Capacitors | 251R14S3R6CV4T vs 0603J2503P60CCB |
C0603X369CAGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S3R6CV4T vs C0603X369CAGACTU |
251R14S3R6CT4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000036uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 251R14S3R6CV4T vs 251R14S3R6CT4W |
C0603C369CAGALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | KEMET Corporation | 251R14S3R6CV4T vs C0603C369CAGALTU |
C0603X369CAGALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S3R6CV4T vs C0603X369CAGALAUTO7411 |
C0603C369CAGAL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | KEMET Corporation | 251R14S3R6CV4T vs C0603C369CAGAL |