There are no models available for this part yet.
Overview of 251R14S330JV4T by Johanson Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 251R14S330JV4T by Johanson Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W1449
|
Newark | Mlcc Capacitor, 33Pf, 250V, C0G/Np0, 5%, 0603, Capacitance:33Pf, Voltage Rating:250V, Product Range:S Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Johanson Technology 251R14S330JV4T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1120 | Buy Now | |
DISTI #
09J5644
|
Newark | Mlcc Capacitor, 33Pf, 250V, C0G/Np0, 5%, 0603, Full Reel, Capacitance:33Pf, Voltage Rating:250V, Product Range:S Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric] Rohs Compliant: Yes |Johanson Technology 251R14S330JV4T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.1120 | Buy Now |
CAD Models for 251R14S330JV4T by Johanson Technology Inc
Part Data Attributes for 251R14S330JV4T by Johanson Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON TECHNOLOGY INC
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
JOHANSON TECHNOLOGY
|
Capacitance
|
0.000033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.76 mm
|
JESD-609 Code
|
e3
|
Length
|
1.57 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for 251R14S330JV4T
This table gives cross-reference parts and alternative options found for 251R14S330JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S330JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603JCNPOYBN330 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 251R14S330JV4T vs CC0603JCNPOYBN330 |
C0603T330JAGACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, | KEMET Corporation | 251R14S330JV4T vs C0603T330JAGACTU |
251R14S330JC4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0603, | Johanson Technology Inc | 251R14S330JV4T vs 251R14S330JC4W |
0603Y2500330JCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S330JV4T vs 0603Y2500330JCR |
SQCSVA330JA7ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 251R14S330JV4T vs SQCSVA330JA7ME |
SQCSVA330JATME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 251R14S330JV4T vs SQCSVA330JATME |
0603J2500330JUR | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.000033uF, 0603, | Knowles Capacitors | 251R14S330JV4T vs 0603J2500330JUR |
C0603X330JAGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S330JV4T vs C0603X330JAGALTU |
251R14S330JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000033uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 251R14S330JV4T vs 251R14S330JT4Y |
C0603X330JAGAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S330JV4T vs C0603X330JAGAC7082 |
Related Parts for 251R14S330JV4T
-
251R14S180JV4TFixed Capacitors
-
RK73H1ETTP2553FFixed Resistors
-
68001-203HLFHeaders and Edge Type Connectors
-
AISC-0603-R15J-TFixed Inductors
-
SL210PL-TPRectifier Diodes
-
MMZ1608Y601BData Line Filters
-
NVD5806NT4GPower Field-Effect Transistors
-
STM32F415RGT6Microcontrollers
-
TLV1117LV28DCYRLinear Regulator ICs