Part Details for 251R14S1R2BG4W by Johanson Technology Inc
Overview of 251R14S1R2BG4W by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S1R2BG4W
251R14S1R2BG4W CAD Models
251R14S1R2BG4W Part Data Attributes
|
251R14S1R2BG4W
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S1R2BG4W
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e4 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S1R2BG4W
This table gives cross-reference parts and alternative options found for 251R14S1R2BG4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S1R2BG4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603F2501P20BCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | 251R14S1R2BG4W vs 0603F2501P20BCB |
C0603C129BAGAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S1R2BG4W vs C0603C129BAGAC3190 |
C0603X129BAGAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S1R2BG4W vs C0603X129BAGAC7411 |
GUQ10CG1R2B250NTD | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 251R14S1R2BG4W vs GUQ10CG1R2B250NTD |
0603F2501P20BCC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | 251R14S1R2BG4W vs 0603F2501P20BCC |
C0603C129BAGAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S1R2BG4W vs C0603C129BAGAC7082 |
0603H2501P20BCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S1R2BG4W vs 0603H2501P20BCR |
C0603C129BAGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S1R2BG4W vs C0603C129BAGAC |
251R14S1R2BU4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Johanson Technology Inc | 251R14S1R2BG4W vs 251R14S1R2BU4W |
CALC0603N251A1R2B-T15 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | 251R14S1R2BG4W vs CALC0603N251A1R2B-T15 |