Part Details for 251R14S180KV4T by Johanson Technology Inc
Overview of 251R14S180KV4T by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 251R14S180KV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5939
|
Newark | Capacitor, ceramic,18Pf,250Vdc,10-% Tol,10+% Tol, np0-Tc Code,-30,30Ppm-Tc |Johanson Technology 251R14S180KV4T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0700 | Buy Now |
Part Details for 251R14S180KV4T
251R14S180KV4T CAD Models
251R14S180KV4T Part Data Attributes
|
251R14S180KV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S180KV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S180KV4T
This table gives cross-reference parts and alternative options found for 251R14S180KV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S180KV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T180KAGBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | 251R14S180KV4T vs C0603T180KAGBC7411 |
0603Y2500180KCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S180KV4T vs 0603Y2500180KCB |
C0603C180KAGALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | 251R14S180KV4T vs C0603C180KAGALTU |
C0603C180KAGAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S180KV4T vs C0603C180KAGAL7082 |
C0603X180KAGAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S180KV4T vs C0603X180KAGAL3191 |
C0603T180KAGCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | 251R14S180KV4T vs C0603T180KAGCC7411 |
0603A2500180KUT | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000018uF, 0603, | Knowles Capacitors | 251R14S180KV4T vs 0603A2500180KUT |
C0603C180KAGAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S180KV4T vs C0603C180KAGAC3190 |
C0603T180KAGBL7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | 251R14S180KV4T vs C0603T180KAGBL7081 |
0603H2500180KQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S180KV4T vs 0603H2500180KQB |