Part Details for 251R14S180JV4T by Johanson Technology Inc
Overview of 251R14S180JV4T by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 251R14S180JV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T1756
|
Newark | Cap, 18Pf, 250V, 5%, C0G/Np0, 0603, Smd, Capacitance:18Pf, Voltage Rating:250V, Product Range:S Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Rohs Compliant: Yes |Johanson Technology 251R14S180JV4T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3134 |
|
$0.0940 / $0.1550 | Buy Now |
DISTI #
41M0866
|
Newark | Mlcc Capacitor, 18Pf, 250V, C0G/Np0, 5%, 0603, Full Reel, Capacitance:18Pf, Voltage Rating:250V, Product Range:S Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric] Rohs Compliant: Yes |Johanson Technology 251R14S180JV4T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0940 | Buy Now |
Part Details for 251R14S180JV4T
251R14S180JV4T CAD Models
251R14S180JV4T Part Data Attributes
|
251R14S180JV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S180JV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S180JV4T
This table gives cross-reference parts and alternative options found for 251R14S180JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S180JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603J2500180JUT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.000018uF, 0603, | 251R14S180JV4T vs 0603J2500180JUT |
SH18N180J251CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14S180JV4T vs SH18N180J251CG |
C0603C180JAGALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | 251R14S180JV4T vs C0603C180JAGALTU |
C0603X180JAGAL3190 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 251R14S180JV4T vs C0603X180JAGAL3190 |
C0603X180JAGAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 251R14S180JV4T vs C0603X180JAGAL7411 |
C0603T180JAGBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | 251R14S180JV4T vs C0603T180JAGBLTU |
251R14S180JU4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000018uF, 0603, | 251R14S180JV4T vs 251R14S180JU4W |
CHV0603A250180JCT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | 251R14S180JV4T vs CHV0603A250180JCT-LF |
C0603C180JAGACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 251R14S180JV4T vs C0603C180JAGACTU |
CALC0603N251A180J-T4 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | 251R14S180JV4T vs CALC0603N251A180J-T4 |