Part Details for 251B12T104A2NB by CTS Corporation
Results Overview of 251B12T104A2NB by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
251B12T104A2NB Information
251B12T104A2NB by CTS Corporation is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 251B12T104A2NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
251B12T104A2NB-ND
|
DigiKey | POT 100K OHM 0.01W CARBON LINEAR Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4445 | Buy Now |
DISTI #
251B12T104A2NB
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 100 W, ? 10% - Bulk (Alt: 251B12T104A... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5635 / $1.1662 | Buy Now |
DISTI #
774-251B12T104A2NB
|
Mouser Electronics | Potentiometers 100kOhms 12mm Shft 10% Tol3.96 Dia Flat RoHS: Compliant | 762 |
|
$0.9290 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Potentiometer - Linear - 100k Ohm - ±10% Tolerance - 1 Gang - 1 Turn - 0.01W - Side Adjustment - Fla... more RoHS: Compliant |
3185 In Stock |
|
$0.9240 / $1.6800 | Buy Now |
DISTI #
251B12T104A2NB
|
Avnet Abacus | Rotary Potentiometer Carbon Element 100 kOhm 1Turn Linear 100 W 10 (Alt: 251B12T104A2NB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Potentiometer - Linear - 100k Ohm - ±10% Tolerance - 1 Gang - 1 Turn - 0.01W - Side Adjustment - Fla... more RoHS: Compliant |
3185 In Stock |
|
$0.9240 / $1.6800 | Buy Now |