Part Details for 251SHS0R5BSE-ROHS by EXXELIA Group
Overview of 251SHS0R5BSE-ROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Part Details for 251SHS0R5BSE-ROHS
251SHS0R5BSE-ROHS CAD Models
251SHS0R5BSE-ROHS Part Data Attributes
|
251SHS0R5BSE-ROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
251SHS0R5BSE-ROHS
EXXELIA Group
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 251SHS0R5BSE-ROHS
This table gives cross-reference parts and alternative options found for 251SHS0R5BSE-ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251SHS0R5BSE-ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603HQN251-0R5BN6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 251SHS0R5BSE-ROHS vs C0603HQN251-0R5BN6E |
NMC-Q0603NP00R5B250TRPF | CAP,CERAMIC,500FF,250VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | NIC Components Corp | 251SHS0R5BSE-ROHS vs NMC-Q0603NP00R5B250TRPF |
05002-0R5KBUM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | Kyocera AVX Components | 251SHS0R5BSE-ROHS vs 05002-0R5KBUM |
MK03V7R50BAT9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | Kyocera AVX Components | 251SHS0R5BSE-ROHS vs MK03V7R50BAT9A |
600S0R5BW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 251SHS0R5BSE-ROHS vs 600S0R5BW250XT |
05002-0R5KBZL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | Kyocera AVX Components | 251SHS0R5BSE-ROHS vs 05002-0R5KBZL |
C0603HQN251-0R5BG6P | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 251SHS0R5BSE-ROHS vs C0603HQN251-0R5BG6P |
600S0R5BW250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.0000005uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | 251SHS0R5BSE-ROHS vs 600S0R5BW250XV |
600S0R5BW250V | CAPACITOR, CERAMIC, 250V, C0G, 0.0000005uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | 251SHS0R5BSE-ROHS vs 600S0R5BW250V |
MK03V70R5BAT9A | Fixed Capacitor, | Kyocera AVX Components | 251SHS0R5BSE-ROHS vs MK03V70R5BAT9A |