Part Details for 251S49N273ZV6E by Johanson Dielectrics Inc
Overview of 251S49N273ZV6E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for 251S49N273ZV6E
251S49N273ZV6E CAD Models
251S49N273ZV6E Part Data Attributes
|
251S49N273ZV6E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
251S49N273ZV6E
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.027uF, SURFACE MOUNT, 1825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.56 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 251S49N273ZV6E
This table gives cross-reference parts and alternative options found for 251S49N273ZV6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251S49N273ZV6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251S49N273ZY3E | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.027uF, SURFACE MOUNT, 1825, CHIP | Johanson Dielectrics Inc | 251S49N273ZV6E vs 251S49N273ZY3E |
251S49N273ZV4H | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.027uF, SURFACE MOUNT, 1825, CHIP | Johanson Dielectrics Inc | 251S49N273ZV6E vs 251S49N273ZV4H |
251S49N273ZV4E | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.027uF, SURFACE MOUNT, 1825, CHIP | Johanson Dielectrics Inc | 251S49N273ZV6E vs 251S49N273ZV4E |
251S49N273ZY4E | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.027uF, SURFACE MOUNT, 1825, CHIP | Johanson Dielectrics Inc | 251S49N273ZV6E vs 251S49N273ZY4E |
251S49N273ZY3H | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.027uF, SURFACE MOUNT, 1825, CHIP | Johanson Dielectrics Inc | 251S49N273ZV6E vs 251S49N273ZY3H |
251S49N273ZY6H | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.027uF, SURFACE MOUNT, 1825, CHIP | Johanson Dielectrics Inc | 251S49N273ZV6E vs 251S49N273ZY6H |