Part Details for 251S48N223JV3S by Johanson Dielectrics Inc
Overview of 251S48N223JV3S by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251S48N223JV3S
251S48N223JV3S CAD Models
251S48N223JV3S Part Data Attributes
|
251S48N223JV3S
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
251S48N223JV3S
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2325,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes,Voltages,Values Available | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 251S48N223JV3S
This table gives cross-reference parts and alternative options found for 251S48N223JV3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251S48N223JV3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251S48N223JV3E | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2325, | Johanson Dielectrics Inc | 251S48N223JV3S vs 251S48N223JV3E |
251S48N223JY4H | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2325, | Johanson Dielectrics Inc | 251S48N223JV3S vs 251S48N223JY4H |
251S48N223JV6H | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2325, | Johanson Dielectrics Inc | 251S48N223JV3S vs 251S48N223JV6H |
251S48N223JY6E | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2325, | Johanson Dielectrics Inc | 251S48N223JV3S vs 251S48N223JY6E |
251S48N223JY4S | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2325, | Johanson Dielectrics Inc | 251S48N223JV3S vs 251S48N223JY4S |
251S48N223JY3H | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2325, | Johanson Dielectrics Inc | 251S48N223JV3S vs 251S48N223JY3H |
251S48N223JY6H | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2325, | Johanson Dielectrics Inc | 251S48N223JV3S vs 251S48N223JY6H |
251S48N223JY3E | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2325, | Johanson Dielectrics Inc | 251S48N223JV3S vs 251S48N223JY3E |
251S48N223JY3S | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2325, | Johanson Dielectrics Inc | 251S48N223JV3S vs 251S48N223JY3S |
251S48N223JV3H | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.022uF, 2325, | Johanson Dielectrics Inc | 251S48N223JV3S vs 251S48N223JV3H |