Capacitors
251S41W113MF4
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.011uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of 251S41W113MF4 by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for 251S41W113MF4 by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 251S41W113MF4 by Johanson Dielectrics Inc

251S41W113MF4
Johanson Dielectrics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.011 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.03 mm
Length
3.18 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
2.41 mm
Want to compare parts?
  1. 251S41W113MF4
    Johanson Dielectrics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.011uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 251S41W113MF4

This table gives cross-reference parts and alternative options found for 251S41W113MF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251S41W113MF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1210Y113MARAC Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.011uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation 251S41W113MF4 vs C1210Y113MARAC
1210B113M251NHT Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.011uF, Surface Mount, 1210, CHIP Knowles Capacitors 251S41W113MF4 vs 1210B113M251NHT
251S41W113MT6E Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.011uF, Surface Mount, 1210, CHIP Johanson Dielectrics Inc 251S41W113MF4 vs 251S41W113MT6E
C1210X113M251PT Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.011uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Passive Plus Inc 251S41W113MF4 vs C1210X113M251PT
251S41W113MT6 Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.011uF, Surface Mount, 1210, CHIP Johanson Dielectrics Inc 251S41W113MF4 vs 251S41W113MT6
251S41W113MF6 Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.011uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 251S41W113MF4 vs 251S41W113MF6
C1210Y113MARAL Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.011uF, Surface Mount, 1210, CHIP KEMET Corporation 251S41W113MF4 vs C1210Y113MARAL
251S41W113MF6E Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.011uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 251S41W113MF4 vs 251S41W113MF6E
251S41W113MF6T Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.011uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 251S41W113MF4 vs 251S41W113MF6T
251S41W113MT4 Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.011uF, Surface Mount, 1210, CHIP Johanson Dielectrics Inc 251S41W113MF4 vs 251S41W113MT4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 251S41W113MF4 by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 251S41W113MF4 by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 251S41W113MF4 would you like to use for your alert(s)?
  • Please alert me when 251S41W113MF4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 251S41W113MF4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 251S41W113MF4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 251S41W113MF4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 251S41W113MF4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 251S41W113MF4 by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: