Capacitors
251R15SR80CV3E
Description: CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000008 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of 251R15SR80CV3E by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 251R15SR80CV3E by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 251R15SR80CV3E by Johanson Dielectrics Inc

251R15SR80CV3E
Johanson Dielectrics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
8e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
31.25%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
31.25%
Rated (DC) Voltage (URdc)
250 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 251R15SR80CV3E
    Johanson Dielectrics Inc
    CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000008 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 251R15SR80CV3E

This table gives cross-reference parts and alternative options found for 251R15SR80CV3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R15SR80CV3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805N0R8C251NTM Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP Knowles Capacitors 251R15SR80CV3E vs 0805N0R8C251NTM
251R15SR80CG4U CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000008 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 251R15SR80CV3E vs 251R15SR80CG4U
251R15SR80CV3S CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000008uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Johanson Technology Inc 251R15SR80CV3E vs 251R15SR80CV3S
C0805HQN251-804CG6P Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD 251R15SR80CV3E vs C0805HQN251-804CG6P
251R15SR80CV6U CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000008 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 251R15SR80CV3E vs 251R15SR80CV6U
251R15SR80CG6S CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000008uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Johanson Technology Inc 251R15SR80CV3E vs 251R15SR80CG6S
251R15SR80CG6W CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000008uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Johanson Technology Inc 251R15SR80CV3E vs 251R15SR80CG6W
251R15SR80CV3E CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000008uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Johanson Technology Inc 251R15SR80CV3E vs 251R15SR80CV3E
C0805HQN251-R80CNP Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD 251R15SR80CV3E vs C0805HQN251-R80CNP
251R15SR80CV4Z CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000008uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Johanson Technology Inc 251R15SR80CV3E vs 251R15SR80CV4Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 251R15SR80CV3E by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 251R15SR80CV3E by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 251R15SR80CV3E would you like to use for your alert(s)?
  • Please alert me when 251R15SR80CV3E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 251R15SR80CV3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 251R15SR80CV3E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 251R15SR80CV3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 251R15SR80CV3E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 251R15SR80CV3E by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: