Part Details for 251R15SR80CG3E by Johanson Dielectrics Inc
Overview of 251R15SR80CG3E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R15SR80CG3E
251R15SR80CG3E CAD Models
251R15SR80CG3E Part Data Attributes
|
251R15SR80CG3E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
251R15SR80CG3E
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000008 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 31.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 31.25% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 251R15SR80CG3E
This table gives cross-reference parts and alternative options found for 251R15SR80CG3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R15SR80CG3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R15SR80CV4Z | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000008 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R15SR80CG3E vs 251R15SR80CV4Z |
251R15SR80CT3E | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000008 uF, SURFACE MOUNT, 0805, CHIP | Johanson Dielectrics Inc | 251R15SR80CG3E vs 251R15SR80CT3E |
251R15SR80CV4S | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000008 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R15SR80CG3E vs 251R15SR80CV4S |
251R15SR80CV6W | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000008 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R15SR80CG3E vs 251R15SR80CV6W |
C0805HQN251-804CN6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 251R15SR80CG3E vs C0805HQN251-804CN6E |
UQCFVA0R8CAT2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 251R15SR80CG3E vs UQCFVA0R8CAT2A |
251R15SR80CG4U | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000008 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R15SR80CG3E vs 251R15SR80CG4U |
251R15SR80CT3W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000008uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | 251R15SR80CG3E vs 251R15SR80CT3W |
251R15SR80CV3E | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000008uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15SR80CG3E vs 251R15SR80CV3E |
251R15SR80CG4S | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000008 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R15SR80CG3E vs 251R15SR80CG4S |