Capacitors
251R15S6R8GV4E
Description: CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE

Overview of 251R15S6R8GV4E by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 251R15S6R8GV4E by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 251R15S6R8GV4E by Johanson Dielectrics Inc

251R15S6R8GV4E
Johanson Dielectrics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
250 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 251R15S6R8GV4E
    Johanson Dielectrics Inc
    CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE
    VS

Alternate Parts for 251R15S6R8GV4E

This table gives cross-reference parts and alternative options found for 251R15S6R8GV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R15S6R8GV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805HQN251-685GN6E Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD 251R15S6R8GV4E vs C0805HQN251-685GN6E
251R15S6R8GV4Z CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE Johanson Dielectrics Inc 251R15S6R8GV4E vs 251R15S6R8GV4Z
C0805HQN251-685GG6E Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD 251R15S6R8GV4E vs C0805HQN251-685GG6E
251R15S6R8GV6E CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE Johanson Technology Inc 251R15S6R8GV4E vs 251R15S6R8GV6E
C0805HQN251-685GNP Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD 251R15S6R8GV4E vs C0805HQN251-685GNP
251R15S6R8GV4Z CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE Johanson Technology Inc 251R15S6R8GV4E vs 251R15S6R8GV4Z
NMC-H0805NPO6R8G250TRPF Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp 251R15S6R8GV4E vs NMC-H0805NPO6R8G250TRPF
C0805HQN251-685GG6P Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD 251R15S6R8GV4E vs C0805HQN251-685GG6P
0805M6R8G251BT Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP Knowles Capacitors 251R15S6R8GV4E vs 0805M6R8G251BT
C0805HQN251-685GGP Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD 251R15S6R8GV4E vs C0805HQN251-685GGP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 251R15S6R8GV4E by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 251R15S6R8GV4E by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 251R15S6R8GV4E would you like to use for your alert(s)?
  • Please alert me when 251R15S6R8GV4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 251R15S6R8GV4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 251R15S6R8GV4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 251R15S6R8GV4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 251R15S6R8GV4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 251R15S6R8GV4E by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: