251R15S330FU4E
Johanson Technology Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805,

Overview of 251R15S330FU4E by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 251R15S330FU4E by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 251R15S330FU4E by Johanson Technology Inc

251R15S330FU4E
Johanson Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.02 mm
JESD-609 Code
e3
Length
2.03 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
250 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
1.27 mm
Want to compare parts?
  1. 251R15S330FU4E
    Johanson Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805,
    VS

Alternate Parts for 251R15S330FU4E

This table gives cross-reference parts and alternative options found for 251R15S330FU4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R15S330FU4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
251R15S330FV4Z CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000033 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 251R15S330FU4E vs 251R15S330FV4Z
251R15S330FT3S CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000033uF, SURFACE MOUNT, 0805, CHIP Johanson Technology Inc 251R15S330FU4E vs 251R15S330FT3S
251R15S330FC4U Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805, Johanson Technology Inc 251R15S330FU4E vs 251R15S330FC4U
251R15S330FT4U CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000033uF, SURFACE MOUNT, 0805, CHIP Johanson Technology Inc 251R15S330FU4E vs 251R15S330FT4U
251R15S330FV4W Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Johanson Technology Inc 251R15S330FU4E vs 251R15S330FV4W
251R15S330FC6Z Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805, Johanson Technology Inc 251R15S330FU4E vs 251R15S330FC6Z
MK05V7330FAT2A Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, Kyocera AVX Components 251R15S330FU4E vs MK05V7330FAT2A
251R15S330FT6W CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000033uF, SURFACE MOUNT, 0805, CHIP Johanson Technology Inc 251R15S330FU4E vs 251R15S330FT6W
GRM21A5C2E330FW01J Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd 251R15S330FU4E vs GRM21A5C2E330FW01J
251R15S330FV6S Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Johanson Technology Inc 251R15S330FU4E vs 251R15S330FV6S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 251R15S330FU4E by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 251R15S330FU4E by Johanson Technology Inc

  • Please alert me when 251R15S330FU4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 251R15S330FU4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 251R15S330FU4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 251R15S330FU4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 251R15S330FU4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 251R15S330FU4E by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: