Part Details for 251R15S220FC3Z by Johanson Technology Inc
Overview of 251R15S220FC3Z by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R15S220FC3Z
251R15S220FC3Z CAD Models
251R15S220FC3Z Part Data Attributes
|
251R15S220FC3Z
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R15S220FC3Z
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 5 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 251R15S220FC3Z
This table gives cross-reference parts and alternative options found for 251R15S220FC3Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R15S220FC3Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM21A5C2E220FW01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | 251R15S220FC3Z vs GRM21A5C2E220FW01J |
251R15S220FG4W | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | 251R15S220FC3Z vs 251R15S220FG4W |
251R15S220FC4Z | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805, | 251R15S220FC3Z vs 251R15S220FC4Z |
251R15S220FT6S | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP | 251R15S220FC3Z vs 251R15S220FT6S |
251R15S220FU3S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805, | 251R15S220FC3Z vs 251R15S220FU3S |
251R15S220FV6Z | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000022 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | 251R15S220FC3Z vs 251R15S220FV6Z |
251R15S220FC3U | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805, | 251R15S220FC3Z vs 251R15S220FC3U |
251R15S220FT3U | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP | 251R15S220FC3Z vs 251R15S220FT3U |
251R15S220FU6W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805, | 251R15S220FC3Z vs 251R15S220FU6W |
251R15S220FG6Z | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000022 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | 251R15S220FC3Z vs 251R15S220FG6Z |