Part Details for 251R15S1R5CG3E by Johanson Technology Inc
Overview of 251R15S1R5CG3E by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R15S1R5CG3E
251R15S1R5CG3E CAD Models
251R15S1R5CG3E Part Data Attributes
|
251R15S1R5CG3E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R15S1R5CG3E
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000015uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e4 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 251R15S1R5CG3E
This table gives cross-reference parts and alternative options found for 251R15S1R5CG3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R15S1R5CG3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R15S1R5CC3S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Johanson Technology Inc | 251R15S1R5CG3E vs 251R15S1R5CC3S |
251R15S1R5CT3W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000015uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | 251R15S1R5CG3E vs 251R15S1R5CT3W |
251R15S1R5CT6S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000015uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | 251R15S1R5CG3E vs 251R15S1R5CT6S |
251R15S1R5CU6Z | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Johanson Technology Inc | 251R15S1R5CG3E vs 251R15S1R5CU6Z |
251R15S1R5CC4Z | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Johanson Technology Inc | 251R15S1R5CG3E vs 251R15S1R5CC4Z |
251R15S1R5CV4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S1R5CG3E vs 251R15S1R5CV4S |
251R15S1R5CC4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Johanson Technology Inc | 251R15S1R5CG3E vs 251R15S1R5CC4W |
251R15S1R5CT3U | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000015uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | 251R15S1R5CG3E vs 251R15S1R5CT3U |
251R15S1R5CU4E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Johanson Technology Inc | 251R15S1R5CG3E vs 251R15S1R5CU4E |
251R15S1R5CU6W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Johanson Technology Inc | 251R15S1R5CG3E vs 251R15S1R5CU6W |