Part Details for 251R14SR80CV4S by Johanson Technology Inc
Overview of 251R14SR80CV4S by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14SR80CV4S
251R14SR80CV4S CAD Models
251R14SR80CV4S Part Data Attributes
|
251R14SR80CV4S
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14SR80CV4S
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000008uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 31.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 31.25% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 251R14SR80CV4S
This table gives cross-reference parts and alternative options found for 251R14SR80CV4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14SR80CV4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCSVA0R8CA7WE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 251R14SR80CV4S vs SQCSVA0R8CA7WE |
SQCSVAR80CA1WE | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000008 uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | 251R14SR80CV4S vs SQCSVAR80CA1WE |
251R14SR80CG4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000008uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14SR80CV4S vs 251R14SR80CG4R |
251R14SR80CG4S | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000008 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R14SR80CV4S vs 251R14SR80CG4S |
251R14SR80CG4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000008uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14SR80CV4S vs 251R14SR80CG4Y |
SQCSVAR80CATWE | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000008 uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | 251R14SR80CV4S vs SQCSVAR80CATWE |
251R14SR80CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000008uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 251R14SR80CV4S vs 251R14SR80CT4Y |
251R14SR80CT4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000008uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 251R14SR80CV4S vs 251R14SR80CT4R |
251R14SR80CV4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000008 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R14SR80CV4S vs 251R14SR80CV4Y |
ATC600S0R8CT250V | Ceramic Capacitor, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 251R14SR80CV4S vs ATC600S0R8CT250V |