Part Details for 251R14SR60BV4R by Johanson Technology Inc
Overview of 251R14SR60BV4R by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14SR60BV4R
251R14SR60BV4R CAD Models
251R14SR60BV4R Part Data Attributes
|
251R14SR60BV4R
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14SR60BV4R
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000006uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 251R14SR60BV4R
This table gives cross-reference parts and alternative options found for 251R14SR60BV4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14SR60BV4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCSVAR60BAJWE | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | 251R14SR60BV4R vs SQCSVAR60BAJWE |
C0603HQN251-604BG6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 251R14SR60BV4R vs C0603HQN251-604BG6E |
251R14SR60BT4W | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0603, CHIP | Johanson Dielectrics Inc | 251R14SR60BV4R vs 251R14SR60BT4W |
251R14SR60BV4S | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R14SR60BV4R vs 251R14SR60BV4S |
251R14SR60BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0603, CHIP | Johanson Dielectrics Inc | 251R14SR60BV4R vs 251R14SR60BT4Y |
SQCSVAR60BA7WE | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | 251R14SR60BV4R vs SQCSVAR60BA7WE |
C0603HQN251-R60BN6P | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 251R14SR60BV4R vs C0603HQN251-R60BN6P |
251R14SR60BT4R | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0603, CHIP | Johanson Dielectrics Inc | 251R14SR60BV4R vs 251R14SR60BT4R |
C0603HQN251-R60BGE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 251R14SR60BV4R vs C0603HQN251-R60BGE |
C0603HQN251-R60BN6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 251R14SR60BV4R vs C0603HQN251-R60BN6E |