Part Details for 251R14S8R2BG4R by Johanson Technology Inc
Overview of 251R14S8R2BG4R by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S8R2BG4R
251R14S8R2BG4R CAD Models
251R14S8R2BG4R Part Data Attributes
|
251R14S8R2BG4R
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S8R2BG4R
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e4 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S8R2BG4R
This table gives cross-reference parts and alternative options found for 251R14S8R2BG4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S8R2BG4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y2508P20BCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S8R2BG4R vs 0603Y2508P20BCR |
0603H2508P20BCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S8R2BG4R vs 0603H2508P20BCT |
251R14S8R2BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S8R2BG4R vs 251R14S8R2BG4Y |
0603Y2508P20BCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603 | Syfer Technology | 251R14S8R2BG4R vs 0603Y2508P20BCR |
C0603T829BAGBCTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | 251R14S8R2BG4R vs C0603T829BAGBCTU |
SQCSVA8R2BAJ1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 251R14S8R2BG4R vs SQCSVA8R2BAJ1A |
C0603X829BAGACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S8R2BG4R vs C0603X829BAGACAUTO7411 |
C0603X829BAGAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S8R2BG4R vs C0603X829BAGAL7082 |
0603F2508P20BCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S8R2BG4R vs 0603F2508P20BCT |
0603F2508P2BCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S8R2BG4R vs 0603F2508P2BCB |