Part Details for 251R14S680JU4T by Johanson Technology Inc
Overview of 251R14S680JU4T by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S680JU4T
251R14S680JU4T CAD Models
251R14S680JU4T Part Data Attributes
|
251R14S680JU4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S680JU4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000068uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S680JU4T
This table gives cross-reference parts and alternative options found for 251R14S680JU4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S680JU4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SQCSVA680JA7ME | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14S680JU4T vs SQCSVA680JA7ME |
0603CG680J251NT | Fenghua (HK) Electronics Ltd | Check for Price | CAP,CERAMIC,68PF,250VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | 251R14S680JU4T vs 0603CG680J251NT |
C0603X680JAGAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 251R14S680JU4T vs C0603X680JAGAL7081 |
C0603C680JAGAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 251R14S680JU4T vs C0603C680JAGAC7411 |
C0603X680JAGALAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 251R14S680JU4T vs C0603X680JAGALAUTO7411 |
0603Y2500680JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | 251R14S680JU4T vs 0603Y2500680JCT |
0603Y2500680JQB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14S680JU4T vs 0603Y2500680JQB |
C0603T680JAGCC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | 251R14S680JU4T vs C0603T680JAGCC7411 |
CALC0603N251A680J-T15 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | 251R14S680JU4T vs CALC0603N251A680J-T15 |
0603J2500680JCR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14S680JU4T vs 0603J2500680JCR |