Part Details for 251R14S470JT4R by Johanson Technology Inc
Overview of 251R14S470JT4R by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S470JT4R
251R14S470JT4R CAD Models
251R14S470JT4R Part Data Attributes
|
251R14S470JT4R
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S470JT4R
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000047uF, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e0 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S470JT4R
This table gives cross-reference parts and alternative options found for 251R14S470JT4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S470JT4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C470JAGAC3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 251R14S470JT4R vs C0603C470JAGAC3191 |
C0603T470JAGCL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | 251R14S470JT4R vs C0603T470JAGCL |
251R14S470JT4W | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000047uF, SURFACE MOUNT, 0603, CHIP | 251R14S470JT4R vs 251R14S470JT4W |
251R14S470JG4Y | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | 251R14S470JT4R vs 251R14S470JG4Y |
C0603T470JAGBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | 251R14S470JT4R vs C0603T470JAGBC |
0603A2500470JCC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | 251R14S470JT4R vs 0603A2500470JCC |
MT18N470J251CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | 251R14S470JT4R vs MT18N470J251CT |
251R14S470JT4S | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000047uF, SURFACE MOUNT, 0603, CHIP | 251R14S470JT4R vs 251R14S470JT4S |
C0603C470JAGACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 251R14S470JT4R vs C0603C470JAGACAUTO7411 |
RF18N470J251CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 251R14S470JT4R vs RF18N470J251CG |