Part Details for 251R14S360JT4Y by Johanson Dielectrics Inc
Overview of 251R14S360JT4Y by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S360JT4Y
251R14S360JT4Y CAD Models
251R14S360JT4Y Part Data Attributes
|
251R14S360JT4Y
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S360JT4Y
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000036 uF, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e0 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 5 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S360JT4Y
This table gives cross-reference parts and alternative options found for 251R14S360JT4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S360JT4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C360JAGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S360JT4Y vs C0603C360JAGAC |
SQCSVA360JA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 251R14S360JT4Y vs SQCSVA360JA11A |
C0603T360JAGAL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0603, | KEMET Corporation | 251R14S360JT4Y vs C0603T360JAGAL |
251R14S360JU4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000036uF, 0603, | Johanson Technology Inc | 251R14S360JT4Y vs 251R14S360JU4Y |
0603A2500360JCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0603, | Knowles Capacitors | 251R14S360JT4Y vs 0603A2500360JCB |
SQCSVA360JA7ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 251R14S360JT4Y vs SQCSVA360JA7ME |
C0603X360JAGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S360JT4Y vs C0603X360JAGACTU |
251R14S360JG4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000036uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S360JT4Y vs 251R14S360JG4R |
C0603C360JAGACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S360JT4Y vs C0603C360JAGACAUTO7411 |
251R14S360JU4R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000036uF, 0603, | Johanson Technology Inc | 251R14S360JT4Y vs 251R14S360JU4R |