Part Details for 251R14S330JC4S by Johanson Technology Inc
Overview of 251R14S330JC4S by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S330JC4S
251R14S330JC4S CAD Models
251R14S330JC4S Part Data Attributes
|
251R14S330JC4S
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S330JC4S
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e0 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S330JC4S
This table gives cross-reference parts and alternative options found for 251R14S330JC4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S330JC4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S330JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000033 uF, SURFACE MOUNT, 0603, CHIP | Johanson Dielectrics Inc | 251R14S330JC4S vs 251R14S330JT4Y |
251R14S330JU4R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0603, | Johanson Technology Inc | 251R14S330JC4S vs 251R14S330JU4R |
251R14S330JG4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000033 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R14S330JC4S vs 251R14S330JG4Y |
251R14S330JV4R | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 251R14S330JC4S vs 251R14S330JV4R |
0603A2500330JCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S330JC4S vs 0603A2500330JCT |
251R14S330JV4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S330JC4S vs 251R14S330JV4W |
C0603C330JAGAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S330JC4S vs C0603C330JAGAL7082 |
C0603X330JAGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S330JC4S vs C0603X330JAGALAUTO |
SQCSVA330JA71A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 251R14S330JC4S vs SQCSVA330JA71A |
C0603C330JAGAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S330JC4S vs C0603C330JAGAL7081 |